SI88241ED-AS

Skyworks Solutions, Inc.
634-SI88241ED-AS
SI88241ED-AS

製造商:

說明:
數碼隔離器 Automotive 5 kV 4-channel digital isolator with integrated dc-dc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.27 HK$101.27
HK$78.75 HK$787.50
HK$57.95 HK$1,448.75
HK$57.87 HK$6,597.18

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 數碼隔離器
Si88241
SMD/SMT
SOIC-20
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
3 V
12 mA
18 ns
- 40 C
+ 125 C
AEC-Q100
Tube
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
前項通道: 3 Channel
最長下降時間: 2.5 ns
最長上升時間: 2.5 ns
濕度敏感: Yes
產品類型: Digital Isolators
脈寬失真: 10 ns
脈寬失真: 4.5 ns
逆向通道: 1 Channel
關機: Shutdown
原廠包裝數量: 38
子類別: Interface ICs
類型: High Speed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

Si88x4x Quad Digital Isolators

Skyworks Solutions Inc. Si88x4x Quad Digital Isolators combine proven digital isolator technology with an on-chip isolated DC-DC converter. This feature provides regulated output voltages of 3.3 or 5.0V (or >5V with external components) at peak output power levels of up to 2W. These devices offer up to four digital channels. The DC-DC converter has a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The ultra-low-power digital isolation channels offer substantial data rates, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps are supported, and all of these Skyworks devices achieve propagation delays of only 23ns.