SI86S663EE-IS2R

Skyworks Solutions, Inc.
873-SI86S663EE-IS2R
SI86S663EE-IS2R

製造商:

說明:
數碼隔離器 6.0 kVrms isolator, 6 unidirectional channels

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$33.13 HK$82,825.00

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 數碼隔離器
RoHS:  
Si86S6x
SMD/SMT
SOIC-WB-16
6 Channel
Unidirectional
6000 Vrms
Capacitive Coupling
Reel
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: Digital Isolators
原廠包裝數量: 2500
子類別: Interface ICs
類型: General Purpose
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SI86Sx Digital Isolators

Skyworks Solutions Inc. SI86Sx Digital Isolators are low-power CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. Data rates up to 150Mbps are supported, and all devices achieve typical propagation delays of 10ns. This series of  Isolators includes SPI-capable product options and options that support QSPI with a direction control pin. A sleep mode is included that helps conserve power by shutting down active circuits when enabled. Low-power mode operation options are also included that are optimized for saving power. Other ordering options include a choice of isolation ratings (3.75kVRMS and 6.0kVRMS) and product options for a fail-safe operating mode to control the default output state during power loss. All products are safety-certified by UL, CSA, VDE, and CQC.