SI8642ET-IS

Skyworks Solutions, Inc.
634-SI8642ET-IS
SI8642ET-IS

製造商:

說明:
數碼隔離器 10 kV surge, 5 kV isolators with 2 forward & 2 reverse channels

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 138

庫存:
138 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$47.76 HK$47.76
HK$31.40 HK$314.00
HK$24.82 HK$620.50
HK$24.74 HK$2,276.08
HK$19.65 HK$5,423.40
HK$18.41 HK$9,315.46
HK$17.92 HK$18,135.04

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 數碼隔離器
RoHS:  
Si864x
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
150 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.375 V
8 ns
- 40 C
+ 125 C
AEC-Q100
Tube
品牌: Skyworks Solutions, Inc.
開發套件: si86xxiso-kit
前項通道: 2 Channel
最長下降時間: 4 ns
最長上升時間: 4 ns
濕度敏感: Yes
Pd - 功率消耗 : 275 mW
產品類型: Digital Isolators
支持通訊協定: General Purpose
脈寬失真: 5 ns
脈寬失真: 4.5 ns
逆向通道: 2 Channel
關機: Shutdown
原廠包裝數量: 46
子類別: Interface ICs
類型: General Purpose
每件重量: 1.258 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Si86xxT Low-Power Isolators

Silicon Labs Si86xxT Low-Power Isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages. The Si86xxT's operating parameters remain stable across wide temperature ranges and throughout device service life. This feature allows ease of design and highly consistent performance. All Silicon Labs Si86xxT versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.