SI5328C-C-GM

Skyworks Solutions, Inc.
634-SI5328C-C-GM
SI5328C-C-GM

製造商:

說明:
時鐘生成器及支援產品 SyncE jitter attenuating clock

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,968

庫存:
1,968 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.49 HK$139.49
HK$124.37 HK$1,243.70
HK$121.66 HK$3,041.50
HK$117.05 HK$11,705.00
HK$116.97 HK$57,315.30
980 報價

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 時鐘生成器及支援產品
RoHS:  
Programmable Clock Generator
1 Output
346 MHz
346 MHz
QFN-36
55 %
0.3 ps
3.63 V
2.25 V
SI5328
251 mA
- 40 C
+ 85 C
SMD/SMT
Tray
品牌: Skyworks Solutions, Inc.
濕度敏感: Yes
工作電源電壓: 1.8 V, 2.5 V, 3.3 V
輸出類型: Differential
產品類型: Clock Generators
原廠包裝數量: 490
子類別: Clock & Timer ICs
每件重量: 92.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Si5328 Synchronous Ethernet Clock

Skyworks Solutions Inc. Si5328 Synchronous Ethernet Clock is a jitter-attenuating precision clock multiplier for Synchronous Ethernet applications requiring sub 1ps jitter performance and ultra-low loop bandwidth. When combined with a low-wander, low-jitter reference oscillator, the Si5328 meets all of the wander, MTIE, TDEV, and other requirements listed in ITU-T G.8262/Y.1362. The Si5328 accepts two input clocks ranging from 8kHz to 710MHz and generates two output clocks ranging from 8 kHz to 808MHz. The two outputs are divided down separately from a common source. The Si5328 can also use the TCXO as a clock source for frequency synthesis. The device provides virtually any frequency translation combination across this operating range. The Si5328 input clock frequency and clock multiplication ratio are programmable through an I2C or SPI interface. 

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.