MIKE19/1M/SMAM/S/S/26

Siretta
419-MIKE191MSMAMSS26
MIKE19/1M/SMAM/S/S/26

製造商:

說明:
天線 IP67 ACTIVE DUAL BAND GNSS L1/L5 ADHESIVE/MAGNETIC PATCH ANTENNA 1M CABLE SMA MALE CONNECTOR

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$476.10 HK$476.10
HK$392.51 HK$3,925.10
HK$371.63 HK$9,290.75
HK$348.69 HK$34,869.00
HK$347.05 HK$86,762.50
1,000 報價

商品屬性 屬性值 選擇屬性
Siretta
產品類型: 天線
RoHS:  
Indoor Antennas
Dual Band High Accuracy
1.176 GHz
1.575 GHz
GPS
Patch
23.39 dBi
50 Ohms
2.0
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
SMA Male
1.176 GHz, 1.575 GHz
50 mm
50 mm
18 mm
IP67
RG-174
MIKE 19
品牌: Siretta
電纜長度: 1 m
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: RHCP
原廠包裝數量: 1
子類別: Antennas
零件號別名: 62369
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

Antennas

Siretta Antennas feature a comprehensive portfolio of connectivity solutions customizable to individual requirements. The antennas include the Alpha, Delta, Echo, Mike, Oscar, and Tango series designed for M2M and IoT applications. Siretta Antennas offer a wide frequency range covering the core technologies, such as 2G, 3G, 4G, Wi-Fi®, GPS, GNSS, GLONASS, BLUETOOTH®, and ISM.

Mike 19 Dual Band GNSS Magnetic Patch Antennas

Siretta Mike 19 Dual Band GNSS Magnetic Patch Antennas deliver exceptional positional accuracy in the L1 (1575.45MHz) and L5 (1176.42MHz) frequency bands. These GNSS antennas support major satellite constellations, including GPS, Galileo, BeiDou, NavIC, and QZSS. The Mike 19 dual band GNSS magnetic patch antennas offer excellent axial ratio performance across the top hemisphere, effectively minimising multipath interference, enhancing signal stability. These GNSS antennas are housed in a compact 50mm x 50mm IP67-rated enclosure for enhanced durability and versatility. The Mike 19 dual band GNSS magnetic patch antennas are ideal for precision applications, including drone navigation, precision agriculture, and survey mapping.