WFM200SS22XNA3

Silicon Labs
634-WFM200SS22XNA3
WFM200SS22XNA3

製造商:

說明:
WiFi模組 -802.11 Certified Wi-Fi module with built-in antenna and secure link capability

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,604

庫存:
1,604 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.16 HK$67.16
HK$58.36 HK$583.60
HK$55.32 HK$1,383.00
HK$54.50 HK$2,725.00
2,600 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$91.49
最小值:
1

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: WiFi模組 -802.11
RoHS:  
802.11 b/g/n
2.412 GHz to 2.484 GHz
72.2 Mb/s
SPI
1.62 V
3.6 V
15.1 dBm
99.4 mA
48.3 mA
- 40 C
+ 105 C
Tray
天線連接器類型: Embedded
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: KR
尺寸: 6.5 mm x 6.5 mm x 1.3 mm
濕度敏感: Yes
工作電源電壓: 1.8 V, 3.3 V
產品類型: WiFi Modules
原廠包裝數量: 1300
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310075
ECCN:
5A992.C

WFM200S Series 2 Wi-Fi® SiP Module

Silicon Labs WFM200S Series 2 Wi-Fi® SiP (System in Package) Module is an ultra-low power transceiver module for IoT and Wi-Fi applications. The WFM200S has a 2.4GHz 802.11b/g/n radio (MAC and PHY layer), optimized for low power and optimal RF performance in crowded RF environments, supporting Linux-based and RTOS-based hosts to deliver a complete Wi-Fi solution. The WFM200S Module provides an output power of 15.1dBm with a receiver sensitivity of -96.3dBm. The device integrates a balun, T/R switch, LNA, and PA. For maximum flexibility, the Module is available both with and without an integrated antenna. Co-existence with external 2.4GHz transceivers is supported via a PTA interface.