EFR32BG13P732F512GM48-D

Silicon Labs
634-BGP732F512GM48D
EFR32BG13P732F512GM48-D

製造商:

說明:
RF系統單晶片 - SoC Blue Gecko QFN48 2.4 G 19 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,078

庫存:
2,078 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2078會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.96 HK$38.96
HK$32.30 HK$323.00
HK$32.06 HK$83,356.00
5,200 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$60.66
最小值:
1

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF系統單晶片 - SoC
RoHS:  
BLE
ARM Cortex M4
2.4 GHz
2 Mbps
19 dBm
- 91.5 dBm
1.8 V
3.8 V
9.5 mA
35.3 mA
512 kB
- 40 C
+ 85 C
QFN-48
Tray
ADC解析度: 12 bit
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據匯流排寬度: 32 bit
數據存儲器大小: 64 kB
數據存儲器類型: RAM
接口類型: I2C, I2S, SMBus, SPI, UART
長度: 7 mm
最高時鐘頻率: 40 MHz
濕度敏感: Yes
安裝風格: SMD/SMT
輸入/輸出數: 31 I/O
計時器數: 3 Timer
產品類型: RF System on a Chip - SoC
程序存儲器類型: Flash
系列: EFR32BG13
原廠包裝數量: 1300
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: EFR32
寬度: 7 mm
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C

Blue Gecko Bluetooth® Low Energy SoCs

Silicon Labs Blue Gecko BLUETOOTH® Low Energy (BLE) SoCs add BLE connectivity to IoT devices with an energy-efficient Arm® Cortex®-M4 based wireless BLUETOOTH chip. These SoCs help to develop powerful applications with up to 1MB Flash and 32-bit ARM Cortex-M4 MCU. The Blue Gecko BLE SoCs offer an extended range with an integrated power amplifier that delivers up to 19dBm output power. These devices also minimize power consumption with fast MCU wake-up times, autonomous operation of peripherals, and low energy modes. The Blue Gecko SoCs deliver a 2x increase in throughput and a 4x increase in range with BLUETOOTH 5 compatibility.

EFR32BG Blue Gecko Wireless SoCs

Silicon Labs EFR32BG Blue Gecko Wireless SoCs are a family of wireless solutions that combine an energy-friendly MCU with a highly integrated radio transceiver supporting BLUETOOTH® Smart®. The Silicon Labs EFR32BG SoCs are a single-die solution that provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no compromise MCU features.

EFR32BG13 Blue Gecko Bluetooth® Low Energy SOCs

Silicon Labs EFR32BG13 Blue Gecko Bluetooth® Low Energy SoCs are energy-friendly MCUs with an integrated radio transceiver. The SOCs can be used for battery-operated applications and other systems requiring high performance and low energy consumption. The EFR32BG13 SoCs are a single-die solution that provides energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and other MCU features. The EFR32BG13 fully supports Bluetooth 5.0.