EFM32GG12B830F512IL112-A

Silicon Labs
634-12B830F512IL112A
EFM32GG12B830F512IL112-A

製造商:

說明:
ARM微控制器 - MCU ARM Cortex-M4 32-bit 72 MHz 512 kB USB LCD MCU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 840   多個: 840
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$61.32 HK$51,508.80

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: ARM微控制器 - MCU
RoHS:  
EFR32GG12
Tray
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 840
子類別: Microcontrollers - MCU
公司名稱: EFM32
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

EFM32 Giant Gecko 12 Family

Silicon Labs EFM32 Giant Gecko 12 Family offers scalability, security, and the most advanced feature set available on a low-power platform. With shrinking battery/power budgets and an increasing number of sensors/interfaces, doing as much work as possible while the processor is sleeping is critical. The Silicon Labs GG12 low-energy peripherals include CSEN (cap touch), ADC, DAC, OPAMPs, and LE-LCD. This combined with low-energy fabric (LinkedDMA, PRS, and LESENSE), provides fully autonomous and advanced processing capabilities while sleeping. While active, the 72MHz Cortex-M4, Octal-SPI interface, SDIO, and PDM microphone and sensor interface provide a no-compromise user experience, previously only available on higher power consumption MCUs.