SD9629-80-A-QA5-TC

Silanna
350-SD962980AQA5TC
SD9629-80-A-QA5-TC

製造商:

說明:
類比數位轉換器 - ADC 12 Bit Analog to Digital Converter 1 Input 80 MSPS 32-QFN (5x5)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 490   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$139.16 HK$68,188.40
980 報價

商品屬性 屬性值 選擇屬性
Silanna
產品類型: 類比數位轉換器 - ADC
RoHS:  
品牌: Silanna
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: ADCs - Analog to Digital Converters
原廠包裝數量: 490
子類別: Data Converter ICs
公司名稱: Plural
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390030
ECCN:
EAR99

Plural™ 12-Bit Resolution Platform ADCs

Silanna Plural™ 12-Bit Resolution Platform Analog-to-Digital Converters (ADCs) deliver premium performance without the premium price. These devices are delivered pre-configured to match existing product specifications or as pin-to-pin replacements to legacy brands. These ADCs are a platform-based, factory-programmable analog-to-digital integrated circuit (IC). These devices are available in single or dual-channel configurations with sample rates from 20Msps to 250Msps. The devices utilize an internal power management system that is insensitive to power supply variations and can operate with supply voltages as low as 1.5V. The devices feature internal references and can operate without an external reference or external common-mode bias. The Silanna Plural 12-bit Resolution Platform ADCs can be set to operate using either CMOS or LVDS output data formats.