SiT8924AA-72-33E-27.000000D

SiTime
788-8924AA723E27D
SiT8924AA-72-33E-27.000000D

製造商:

說明:
標準時鐘振盪器 27MHz 3.3V -40C +125C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$17.59 HK$52,770.00
6,000 報價

類似產品

商品屬性 屬性值 選擇屬性
SiTime
產品類型: 標準時鐘振盪器
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
27 MHz
25 PPM
1.62 V
1.98 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.75 mm (0.03 in)
SiT8924
Reel
品牌: SiTime
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 4 mA
佔空比 - 最大: 55 %
原廠包裝數量: 3000
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99

SiT8924 Automotive AEC-Q100 Oscillators

SiTime SiT8924 and SiT8924B automotive AEC-Q100 oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates.