SiT8021AC-J4-18S-24.000000D

SiTime
788-8021ACJ418S24D
SiT8021AC-J4-18S-24.000000D

製造商:

說明:
MEMS振盪器 -20 to 70C, 1508, 100ppm, 1.8V, 24MHz, ST, 3k pcs T&R 8 mm

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 18000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$6.34 HK$114,120.00

類似產品

商品屬性 屬性值 選擇屬性
SiTime
產品類型: MEMS振盪器
RoHS:  
品牌: SiTime
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
封裝: Reel
產品類型: MEMS Oscillators
原廠包裝數量: 3000
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390000
ECCN:
EAR99

SiT8021 Ultra-Small µPower Clock Oscillators

SiTime SiT8021 Ultra-Small µPower Clock Oscillators use an ultra-small 1.5mm x 0.8mm package to deliver 1MHz to 26MHz with six decimal places of accuracy. With 0.1mW of active power consumption at 3.072MHz, these µPower oscillators give longer battery life to devices when compared to quartz-based oscillators. The SiTime clock oscillators feature frequency stability as low as ±100ppm and a programmable output drive to handle EMI or drive multiple loads. SiT8021 ultra-small µ-power clock oscillators are ideal for portable devices requiring long battery life including tablets, IoT devices, and medical/wearable technology.