SIT8002AC-13-18E-24.57600Y
請參閱產品規格
製造商:
說明:
MEMS振盪器 24.576MHz +/-50ppm 1.8V +/-5% -10C+70C
供貨情況
-
庫存:
-
暫無庫存發生意外錯誤了。請稍後再試。
-
-
工廠前置作業時間:
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$10.11 | HK$10.11 | |
| HK$8.96 | HK$89.60 | |
| HK$7.38 | HK$738.00 | |
| HK$7.00 | HK$3,500.00 | |
| 完整捲(訂購多個1000) | ||
| HK$5.82 | HK$5,820.00 | |
| HK$5.63 | HK$11,260.00 | |
| HK$5.43 | HK$27,150.00 | |
| HK$5.24 | HK$52,400.00 | |
| 25,000 | 報價 | |
類似產品
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8542390090
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- BRHTS:
- 85416010
- ECCN:
- EAR99
香港

SiTime Programmable Oscillators
For quantities of 500 or less, please order part with no alpha
character (Blank) on the end of the number. These will be
shipped Bulk. To order a 1000-piece reel, select part with a
"Y" suffix on the end of the number. To order a 3000-piece
reel, select part with a "T" suffix on the end of the number.
5-0110-31