SCMB30XP1

Sfera Labs
189-SCMB30XP1
SCMB30XP1

製造商:

說明:
專用控制器 Strato Pi CM v3 3+ 8GB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,446.27 HK$2,446.27

商品屬性 屬性值 選擇屬性
Sfera Labs
產品類型: 專用控制器
RoHS:  
Strato Pi CM Duo
Controllers
Raspberry Pi Compute Module
DIN Rail Mount
Digital
LED
品牌: Sfera Labs
最高工作溫度: + 60 C
最低工作溫度: - 20 C
輸入數: 1 Input
輸出數: 1 Output
原廠包裝數量: 1
子類別: Controllers
電源電壓 - 最大值: 28 V
電源電壓 - 最小值: 9 V
公司名稱: Strato
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Strato Pi CM Duo

Sfera Labs Strato Pi CM Duo is a series of compact industrial servers based on the Raspberry Pi Compute Module designed for professional and industrial applications. These devices are housed in compact two-module DIN rail cases and are available in multiple versions. The Duo 3+ servers come pre-installed with a Raspberry Pi Compute Module 3+ (8GB, 16GB, or 32GB eMMC versions). The Duo Solo servers exclude the Compute Module and offer compatibility with all current versions of the Compute Module: 1, 3, 3 Lite, 3+, and 3+ Lite. Sfera Labs Strato Pi CM Duo features a 9VDC to 28VDC power supply range with surge and reverse polarity protection.