IRMD10R

Sfera Labs
189-IRMD10R
IRMD10R

製造商:

說明:
PLC控制器 Iono RP D16 + RTC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,237.28 HK$3,237.28
HK$2,901.50 HK$29,015.00
HK$2,822.75 HK$70,568.75

商品屬性 屬性值 選擇屬性
Sfera Labs
產品類型: PLC控制器
RoHS:  
Iono RP D17
- 20 C
+ 60 C
品牌: Sfera Labs
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
公司名稱: Iono
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Iono RP D16 Industrial Programmable I/O Modules

Sfera Labs Iono RP D16 Industrial Programmable I/O Modules combine the ease of use of the Raspberry Pi RP2040 microcontroller with multiple digital input and output interfaces. These modules feature an embedded RP2040 with a dual-core Arm® Cortex® M0+ processor, clocked up to 133MHz, 264KB of SRAM, and a large 16MB onboard flash memory. The Iono RP D16 modules offer a rugged, safe, and reliable design, making them suitable for installation in both industrial and residential environments. Sfera Labs Iono RP D16 Industrial Programmable I/O Modules provide a hidden USB 1.1 port with device and host support that is used to flash the microcontroller easily, and it can also be used to connect external USB devices.