GC02RNBQRC

Sequans
440-GC02S1-NA2
GC02RNBQRC

製造商:

說明:
蜂窩模組 LTE Cat 1bis LGA module with North American bands support.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,026

庫存:
1,026 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$249.23 HK$249.23
HK$224.90 HK$2,249.00
HK$206.82 HK$5,170.50
HK$191.85 HK$19,185.00
HK$189.96 HK$47,490.00
完整捲(訂購多個500)
HK$189.96 HK$94,980.00
1,000 報價

商品屬性 屬性值 選擇屬性
Sequans
產品類型: 蜂窩模組
RoHS:  
GC02S1
I2C, SPI, UART, USB
3.2 V
5.5 V
- 40 C
+ 85 C
21 mm x 19.5 mm x 1.8 mm
Reel
Cut Tape
品牌: Sequans
組裝國家: Not Available
擴散國: Not Available
原產國: VN
數據率: 10 Mb/s
濕度敏感: Yes
安裝風格: SMD/MT
產品: Cellular Modules
產品類型: Cellular Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
公司名稱: Calliope 2
類型: LTE Modules
零件號別名: GC02RNAQRA GC02RNAQRC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Calliope™ 2 GC02S1 LTE Cat 1bis Modules

Sequans Calliope™ 2 GC02S1 LTE Cat 1bis Modules are based on the second-generation Calliope Cat 1 platform, which is cost-optimized to operate with a single Cat 1bis receive antenna. The modules support the optimized Cat 1bis standard, deliver ultra-low power consumption, and can be deployed in any country. This enables them to operate and roam on any LTE network worldwide, even where LTE-M and NB-IoT are unavailable. Calliope 2 GC02S1 also delivers remarkably high levels of security and reliability. Features include an EAL5+ secure enclave that is usable as an iSIM. Calliope 2 GC02S1 modules utilize a single rail power supply starting at 3.2V.