STS41A-AWLB-R3

Sensirion
403-STS41A-AWLB-R3
STS41A-AWLB-R3

製造商:

說明:
板上安裝溫度感測器 STS41A-AWLB-R3Temp. I2C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,963

庫存:
7,963 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.92 HK$11.92
HK$10.03 HK$50.15
HK$9.37 HK$93.70
HK$7.86 HK$393.00
HK$7.30 HK$730.00
HK$6.16 HK$3,080.00
HK$5.75 HK$5,750.00
HK$5.44 HK$10,880.00
HK$5.27 HK$26,350.00
完整捲(訂購多個10000)
HK$5.27 HK$52,700.00

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 板上安裝溫度感測器
RoHS:  
Digital
0.2 C
- 40 C
+ 125 C
DFN-4
I2C
1.08 V
3.6 V
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
品牌: Sensirion
組裝國家: Not Available
擴散國: Not Available
原產國: CH
運作供電電流: 320 uA
產品: Temperature Sensor
產品類型: Board Mount Temperature Sensor ICs
系列: STS41A
原廠包裝數量: 10000
子類別: Sensors
零件號別名: 3.001.125
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

STS41A AEC-Q100 數位溫度感測器

Sensirion STS41A AEC-Q100 Digital Temperature Sensors is a digital sensor platform for measuring temperature with different accuracy gradings. The STS4xA sensors meet the demanding reliability requirements of automotive applications, including accelerated life tests at +85°C and 85% relative humidity. The Sensirion sensors can be interfaced using the I2C protocol. An integrated heater allows advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions. The four-pin dual-flat-no-leads (DFN) package is suitable for surface-mount technology (SMT) processing, with a wettable flank (STS41A-AW1B) option available.