STS33-DIS-2.5kS

Sensirion
403-STS33-DIS-2.5KS
STS33-DIS-2.5kS

製造商:

說明:
板上安裝溫度感測器 Certified Digital Temperature Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,634

庫存:
9,634 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過9634會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.91 HK$78.91
HK$66.58 HK$332.90
HK$61.81 HK$618.10
HK$56.14 HK$1,403.50
HK$52.20 HK$2,610.00
HK$48.50 HK$4,850.00
HK$42.25 HK$21,125.00
HK$41.02 HK$41,020.00
完整捲(訂購多個2500)
HK$39.21 HK$98,025.00

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 板上安裝溫度感測器
RoHS:  
Digital
- 40 C
+ 125 C
DFN-8
I2C
2.15 V
5.5 V
PCB Mount
Reel
Cut Tape
品牌: Sensirion
組裝國家: Not Available
擴散國: Not Available
原產國: CH
運作供電電流: 600 uA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
系列: STS3x-DIS
原廠包裝數量: 2500
子類別: Sensors
公司名稱: CMOSens
零件號別名: 3.000.515
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

STS3x-DIS Humidity & Temperature Sensors

Sensirion STS3x-DIS Humidity and Temperature Sensors feature increased intelligence, reliability, and improved accuracy specifications. The sensors offer a wide supply voltage range, communication speeds of up to 1MHz, and are available in an 8-pin DFN package. Sensirion's CMOSens® technology provides the sensors with long-term stability along with high reliability. The STS3x-DIS components also have enhanced signal processing and two distinctive and user-selectable I2C addresses.