TS30041-M018QFNR

Semtech
947-TS30041-M018QFNR
TS30041-M018QFNR

製造商:

說明:
開關穩壓器 1A 1.8V Current-Mode Sync. Buck Converter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3300   多個: 3300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3300)
HK$9.78 HK$32,274.00

商品屬性 屬性值 選擇屬性
Semtech
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
QFN-16
Buck
1.8 V
1 A
1 Output
4.5 V
40 V
5 uA
1 MHz
- 40 C
+ 125 C
TS3004x
Reel
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 4.5 V to 40 V
運作供電電流: 5 mA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 3300
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4.5 V
類型: Synchronous Buck DC/DC Converter
每件重量: 203.290 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TS30041 & TS30042 DC/DC Buck Regulators

Semtech TS30041 and TS30042 DC/DC Buck Regulators are designed for high-performance applications requiring up to 40V input range in a wide range of markets such as industrial, telecommunications, and consumer. These synchronous switching regulators include fully integrated power switches, internal compensation, and full fault protection. Semtech TS30041 and TS30042 DC/DC Buck Regulators offer a switching frequency of 1MHz. This enables the use of small filter components resulting in minimal board space and reduced costs.