TDS1401P.F

Semtech
947-TDS1401P.F
TDS1401P.F

製造商:

說明:
ESD 保護二極體 / TVS 二極體 TDS, 14V 22A EOS SLP1006P2X3F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,699

庫存:
14,699 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個15000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.15 HK$7.15
HK$4.41 HK$44.10
HK$2.86 HK$286.00
HK$2.19 HK$1,095.00
HK$1.97 HK$1,970.00
HK$1.70 HK$4,250.00
HK$1.56 HK$7,800.00
HK$1.49 HK$14,900.00
完整捲(訂購多個15000)
HK$1.38 HK$20,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
14 V
SMD/SMT
20.5 V
DFN-2
22 A
8 kV
20 kV
TDS
Reel
Cut Tape
MouseReel
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品: ESD Suppressors
原廠包裝數量: 15000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SurgeSwitch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

TDS SurgeSwitch™ Surge Suppressors

Semtech TDS SurgeSwitch™ Surge Suppressors are designed to protect circuits and systems operating in harsh industrial and telecom environments. Unlike conventional transient voltage suppressor (TVS) diodes, Semtech TDS SurgeSwitch devices maintain nearly the same clamping voltage over the entire peak pulse current range and extended temperature range, using an innovative architecture. These surge suppressors feature operating voltages of 22V, 30V, 33V, 40V, 45V, and 58V and are housed in a small 1.6mm x 1mm package. The devices may be used to meet the common industrial voltage surge standard of ±1kV per IEC61000-4-5 (RS = 42Ω, CS = 0.5μF).