TCLAMP1202P.TGT

Semtech
947-TCLAMP1202P.TGT
TCLAMP1202P.TGT

製造商:

說明:
ESD 保護二極體 / TVS 二極體 2 LINE AND 12V VCC, 100A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,241

庫存:
8,241 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.30 HK$20.30
HK$12.08 HK$120.80
HK$8.55 HK$855.00
HK$6.97 HK$3,485.00
HK$6.93 HK$6,930.00
HK$6.88 HK$17,200.00
完整捲(訂購多個10000)
HK$6.58 HK$65,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
2 Channel
12 V
SMD/SMT
25 V
13.3 V
DFN-2020-5
12 A
300 W
12 pF
15 kV
20 kV
- 55 C
+ 125 C
TCLAMP
Reel
Cut Tape
MouseReel
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 12 V
產品: ESD Suppressors
原廠包裝數量: 10000
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 73.444 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high-speed data interfaces. TClamp TVS Arrays protect sensitive components connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning.

TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high speed data interfaces. TClamp TVS Arrays protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning. These dual-channel transient voltage suppressors deliver protection while also presenting a minimal line-to-line capacitance. Robust surge ratings for high-surge lightning protection helps communication, data interface, and xDSL equipment makers achieve compliance with the industry’s stringent EMC (electromagnetic compatibility) immunity requirements.
Learn More