224ET-2

Semitec
954-224ET-2
224ET-2

製造商:

說明:
NTC熱敏電阻器 226kohm 3%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.66 HK$7.66
HK$5.82 HK$58.20
HK$5.01 HK$125.25
HK$4.84 HK$242.00
HK$4.12 HK$412.00
HK$4.11 HK$822.00
HK$3.57 HK$2,142.00
HK$3.32 HK$3,320.00
HK$3.02 HK$7,852.00

商品屬性 屬性值 選擇屬性
Semitec
產品類型: NTC熱敏電阻器
RoHS:  
ET
226 kOhms
3 %
PCB Mount
Radial
- 40 C
+ 100 C
1.6 mm
4 mm
Bulk
品牌: Semitec
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: NTC Thermistors
原廠包裝數量: 200
子類別: Thermistors
類型: NTC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AT & ET Thermistors

Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.