GP3D020A065U

SemiQ
148-GP3D020A065U
GP3D020A065U

製造商:

說明:
碳化矽肖特基二極管 SiC Schottky Diode 20A 650V TO-247-3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 168

庫存:
168 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.48 HK$43.48
HK$24.50 HK$245.00
HK$23.59 HK$2,830.80
HK$18.66 HK$9,516.60

商品屬性 屬性值 選擇屬性
SemiQ
產品類型: 碳化矽肖特基二極管
RoHS:  
Through Hole
TO-247-3
Single
10 A
650 V
1.5 V
80 A
2 uA
- 55 C
+ 175 C
Tube
品牌: SemiQ
組裝國家: Not Available
擴散國: Not Available
原產國: PH
Pd - 功率消耗 : 97 W
產品類型: SiC Schottky Diodes
原廠包裝數量: 30
子類別: Diodes & Rectifiers
Vr - 反向電壓: 650 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SiC Schottky Discrete Diodes

SemiQ SiC Schottky Discrete Diodes feature near-zero switching loss and reduced heat dissipation, increasing efficiency and requiring smaller heatsinks. The SiC Schottky Discrete Diodes are easy to parallel with fast, temperature-independent switching. The SemiQ SiC Schottky Discrete Diodes are designed for solar inverters, power supplies, motor drives, and charging station applications.