SC20S-12.5PF20PPM

Seiko Instruments Micro Energy
628-SC20S-125PF20PPM
SC20S-12.5PF20PPM

製造商:

說明:
液晶元件 32.768kHz 12.5pF +/-20PPM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 974

庫存:
974
可立即送貨
在途量:
3,000
預期10/3/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.92 HK$5.92
HK$5.18 HK$51.80
HK$4.69 HK$117.25
HK$4.50 HK$450.00
HK$4.26 HK$1,065.00
HK$4.09 HK$2,045.00
HK$3.91 HK$3,910.00
完整捲(訂購多個3000)
HK$3.11 HK$9,330.00
HK$2.98 HK$17,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Seiko Instruments
產品類型: 液晶元件
RoHS:  
32.768 kHz
12.5 pF
20 PPM
2.05 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
0.1 uW
2.05 mm
1.2 mm
0.65 mm
SC-20S
Reel
Cut Tape
MouseReel
品牌: Seiko Instruments Micro Energy
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: SMD/SMT
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
類型: Quartz Crystal
每件重量: 45.354 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

SC-20S SMD Quartz Crystal Units

Seiko Instruments SC-20S SMD Quartz Crystal Units include a built-in crystal resonator processed by highly reliable photolithographic technology. These crystal units are thin type with 0.6mm height and are suitable for high-density surface mounting. The SC-20S units feature excellent shock and heat resistance, 32.768kHz nominal frequency, ±20 x 10-6 frequency tolerance, 6pF to 12.5pF load capacitance, and 70kΩ maximum motional resistance (ESR). These crystal units are lead-free and comply with the EU RoHS directive. The SC-20S crystal units are used in mobile phones, wearables, modules, and sub-clock functions for various microcomputers.