113991115

Seeed Studio
713-113991115
113991115

製造商:

說明:
開發板及套件 - ARM Seeed Studio XIAO ESP32S3 Sense - 2.4GHz Wi-Fi, BLE 5.0, OV2640 Camera Sensor, Embedded ML

庫存量: 381

庫存:
381
可立即送貨
在途量:
868
預期31/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.00 HK$115.00

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 21 mm x 17.5 mm
用於: Microcontroller
接口類型: USB
最高工作溫度: + 65 C
最低工作溫度: - 40 C
工作電源電壓: 4.2 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XIAO系列產品

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.