GP22-DEMO-KIT

ScioSense
985-GP22-DEMO-KIT
GP22-DEMO-KIT

製造商:

說明:
數據轉換 IC 開發工具 TDC-GP22 Development kit

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,753.04 HK$2,753.04

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 數據轉換 IC 開發工具
Demonstration Kits
Time to Digital
TDC-GP22
2.5 V to 3.6 V
Bulk
品牌: ScioSense
接口類型: SPI
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: GP22
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 220250005
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

GP22 Demo Kit

ams OSRAM GP22 Demo Kit demonstrates all the features and functionalities of the TDC-GP22. The kit serves as a system for evaluating ultrasonic time-of-flight measurement applications. The GP22 demo kit is compact and cost-saving hardware by using minimal external devices. It includes GP22-DEMO-US-PCB, PICOPROG V2.0, USB cable, and CD-ROM. Features are low current consumption, high resolution, open system architecture, data collection to ASCII text files, and built-in display.