4301.2121

Schurter
693-4301.2121
4301.2121

製造商:

說明:
AC電源輸入模塊 KEA PWR ENTRY MODUL 10A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$79.41 HK$79.41
HK$67.49 HK$674.90
HK$63.29 HK$1,582.25
HK$60.17 HK$3,008.50
HK$57.29 HK$5,729.00
HK$53.68 HK$13,420.00
HK$53.10 HK$26,550.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
Inlets
Not Switched
Not Filtered
Yes
KEA
品牌: Schurter
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
產品類型: AC Power Entry Modules
原廠包裝數量: 50
子類別: Power Entry
每件重量: 19.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KFA Compact Power Entry Modules

Schurter KFA Compact Power Entry Modules are available in a wide range of models/designs and include an IEC C14 power inlet connector with a 1- or 2-pole fuse holder and EMC filter. The components offer current levels from 1A to 10A at 250VAC according to IEC and UL standards. The series features ENEC and cURus approvals and is suited for applications according to IEC 60950. Special filter versions, M5 and M80, are available for medical devices according to IEC 60601-1. Wiring is done using quick-connect terminals or wire leads. The KFA is compatible with V-Lock cord sets, designed to safeguard against unintentional disconnection of the power.