3-156-236

Schurter
693-3-156-236
3-156-236

製造商:

說明:
汽車保險絲 ALO12 Width: 31, Length: 48, Mounting: Bolt-on B, Rated voltage: 500VDC, Rated current: 300A, Fuse characteristic: fast, Version:00

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
12
預期7/5/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$227.94 HK$227.94
HK$199.99 HK$2,399.88
HK$178.79 HK$18,236.58
HK$171.14 HK$86,254.56

商品屬性 屬性值 選擇屬性
Schurter
產品類型: 汽車保險絲
RoHS:  
EV Fuse
300 A
500 VDC
20 kA
Bolt Down
Bolt Down
Fast Blow
- 40 C
+ 125 C
ALO
品牌: Schurter
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 31.6 mm
長度: 48 mm
原廠包裝數量: 6
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ALO Series Automotive EV Fuses

Schurter ALO Series Automotive EV Fuses are high-performance, high‑voltage, and high‑current EV fuses that are designed for electric and hybrid vehicle power electronics. These compact fuses are available in two main housing constructions, including ceramic tube and resin-filled tube. The ceramic versions provide enhanced thermal and mechanical robustness, while resin types support compact designs and cost‑optimized solutions. The ALO EV fuses feature high safety and reliability, as well as mechanical vibration and shock resistance. These ALO fuses are specifically developed for high-voltage electric vehicle applications and cover voltages up to 1000VDC and currents up to 900A. Typical applications for the ALO series include Power Distribution Unit (PDUs), Battery Disconnect Units (BDUs), all-in-one controllers, 2-in-1 electric drives, and Battery Management Systems (BMS).