3-132-196

Schurter
693-3-132-196
3-132-196

製造商:

說明:
AC電源輸入模塊 Appliance Inlet with Compact Standard Filter, C14, Snap-in Mount Front, Flexible Wire Connections

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$111.13 HK$111.13
HK$97.08 HK$970.80
HK$97.00 HK$1,940.00
HK$82.45 HK$8,245.00
HK$78.99 HK$15,798.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount, Snap-In
Wire
C14
Standard
品牌: Schurter
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
特徵: Front side mounting
易燃性等級: UL 94 V-0
高度: 24.6 mm
外殼材料: Steel, Thermoplastic
長度: 28.5 mm
最高工作溫度: + 85 C
最低工作溫度: - 25 C
板厚: 0.8 mm to 2 mm
產品類型: AC Power Entry Modules
原廠包裝數量: 10
子類別: Power Entry
寬度: 48.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

5121 Series IEC C14 Appliance Inlets with Filters

Schurter 5121 Series IEC C14 Appliance Inlets with Filters feature line filters with either standard or medical versions and protection class I. These inlets offer screw-on or snap-in mounting, an ultra-compact design, and fully closed steel housing. The 5121 series inlets have flexible wire construction and are suitable for assembly in metal-plated plastic housings. Schurter 5121 Series IEC C14 Appliance Inlets shield equipment from high-frequency interference conducted through cables or radiated interference, making them suitable for laboratory, industrial, and medical applications.