3-130-971

Schurter
693-3-130-971
3-130-971

製造商:

說明:
AC電源輸入模塊 5124 Connector Filter C14 10A M5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$175.58 HK$175.58
HK$160.87 HK$804.35
HK$131.03 HK$1,310.30
HK$104.15 HK$5,207.50
HK$100.70 HK$10,070.00
HK$98.15 HK$24,537.50
HK$96.09 HK$48,045.00
HK$95.19 HK$95,190.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Power Entry Modules
Filtered
No
10 A
Snap-In
Quick Connect
Line Filter
品牌: Schurter
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: AC Power Entry Modules
原廠包裝數量: 10
子類別: Power Entry
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

5124 Power Entry Modules with Line Filter

Schurter 5124 Power Entry Modules with Line Filter feature high attenuation that offers optimal shielding due to completely closed filter cases. These modules offer compact IEC C14 appliance inlets with filters and are available in snap-in or screw-on mounting. The 5124 power entry compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard. These modules incorporate appliance inlet protection class I and a line filter in standard and medical versions. The 5124 power entry modules are suitable for medical equipment according to IEC/UL 60601-1 (1 MOOP, 1 MOPP) and applications according to IEC/UL 62368-1. These 5124 modules are ideal for applications with high disturbance levels.