3-126-738

Schurter
693-3-126-738
3-126-738

製造商:

說明:
按鈕開關 MSS19 Switch LA NO 100mA P3 GE B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$296.91 HK$296.91
HK$258.52 HK$2,585.20
HK$242.33 HK$4,846.60
HK$239.37 HK$11,968.50
HK$235.50 HK$23,550.00
HK$232.46 HK$46,492.00
500 報價

商品屬性 屬性值 選擇屬性
Schurter
產品類型: 按鈕開關
RoHS:  
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - OFF
Round
100 mA
60 VDC
IP67
Wire Lead
致動器材料: Stainless Steel
品牌: Schurter
色彩: Green
組裝國家: Not Available
擴散國: Not Available
原產國: CH
直徑: 19 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pushbutton Switches
原廠包裝數量: 10
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

MSS Metal Slim Switches

Schurter MSS Metal Slim Switches are flush mount pushbutton switches with a shallow mounting depth (8mm) and a sleek design. The Schurter MSS Metal Slim Switches support a multi-color side-ring with or without illumination. The series provides the user with visual feedback from the side in addition to the front. This precise technology is designed for applications where some degree of pressure is required to trigger the switching function. Applications include medical and laboratory devices as well as industrial equipment and home doorbells.