3-123-495

Schurter
693-3-123-495
3-123-495

製造商:

說明:
功率線濾波器 FMBC EP FILTER 3PH 2ST 36A 760VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$984.92 HK$984.92
HK$854.55 HK$8,545.50

商品屬性 屬性值 選擇屬性
Schurter
產品類型: 功率線濾波器
RoHS:  
3-Phase Two-Stage Filter
760 VAC
36 A
Chassis Mount
Screw
1.64 mA
50 Hz, 60 Hz
品牌: Schurter
合規: UL; CSA; VDE; EN
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 100 C
最低工作溫度: - 40 C
產品類型: Power Line Filters
原廠包裝數量: 1
子類別: Power Condition
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FMBC EP 3-Phased Double Stage Filters

Schurter FMBC EP 3-Phased Double Stage Filters provide high performance in a compact package, ideally suited for space-constrained machine and industrial plant construction. Versions with high nominal voltages are particularly suited for a wide field of applications. The almost cuboidal design makes optimum use of the space in the housing. A double-stage filter built with high-quality components (generously sized film capacitors, chokes with highly permeable cores) provides exceptional broadband filter attenuation. The double-stage filters are also appropriate for applications with particularly high EMC emissions, as is frequently encountered in machine operations. Typical applications include automatic production, motor drives, and industrial plant machinery. These powerful filters are also ideal for modern frequency inverters for motor control.