3-101-149

Schurter
693-3-101-149
3-101-149

製造商:

說明:
AC電源輸入模塊 15A APPLIANCE INLET MEDICAL VERSN SCREW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$110.97 HK$110.97
HK$98.39 HK$983.90
HK$94.61 HK$1,892.20
HK$90.83 HK$4,541.50
HK$85.73 HK$8,573.00
HK$78.17 HK$15,634.00
HK$73.16 HK$36,580.00
HK$71.43 HK$71,430.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
C14
Standard
品牌: Schurter
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
高度: 24.6 mm
外殼材料: Steel
長度: 54.5 mm
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: AC Power Entry Modules
原廠包裝數量: 10
子類別: Power Entry
寬度: 48.6 mm
每件重量: 42 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5120 Power Entry Modules with Line Filter

Schurter 5120 Power Entry Modules with Line Filter are available in three panel-mount options with high-performance filters that offer optimal shielding due to completely closed filter cases. These compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard, which prevents a power cable from being inadvertently pulled out of equipment. Other features include appliance inlet protection Class I or II and a line filter in standard and medical versions. The 5120 series is suitable for assembly in metal-plated plastic housings, equipment according to IEC/Ul 60950, and medical equipment according to IEC/UL 60601-1. Schurter 5120 Power Entry Modules are designed for use in standard and medical applications as well as hot appliances.