XPSUS12AP

Schneider Electric
996-XPSUS12AP
XPSUS12AP

製造商:

說明:
I/O 模組 Safety module US Cat.4 24V screw

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,721.56 HK$2,721.56
HK$2,229.68 HK$22,296.80
HK$2,210.36 HK$55,259.00

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: I/O 模組
REACH - SVHC:
24 VAC/DC
12 V
10 mA
DC
Screw
品牌: Schneider Electric
組裝國家: Not Available
擴散國: Not Available
原產國: ID
IP額定值: IP20, IP40, IP54
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: I/O Modules
原廠包裝數量: 1
子類別: I/O Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536410020
TARIC:
8544429090
ECCN:
EAR99

Harmony™ XPS Basic & Universal Safety Modules

Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are designed to protect industry operators and machines from moving machine part incidents. The universal safety modules provide a future-proof solution for creating a single safety function for both OEMs and end-users and support the integration of machines in digital service and predictive maintenance concepts. The basic safety modules monitor Emergency stop circuits conforming to EV/ISO 13850 and EN/IEC 60204-1. The Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are available in two input supply variants: 24VAC/DC models and 48VAC/DC to 240VAC/DC models.