XPSUAF13AP

Schneider Electric
996-XPSUAF13AP
XPSUAF13AP

製造商:

說明:
安全控制器 Safety module UAF Cat.4 24V screw

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,050.15 HK$2,050.15
HK$1,846.05 HK$18,460.50
HK$1,784.89 HK$44,622.25
HK$1,784.73 HK$89,236.50

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 安全控制器
RoHS:  
REACH - SVHC:
品牌: Schneider Electric
組裝國家: Not Available
擴散國: Not Available
原產國: ID
產品類型: Safety Controllers
原廠包裝數量: 1
子類別: Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000
ECCN:
EAR99

Harmony™ XPS Basic & Universal Safety Modules

Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are designed to protect industry operators and machines from moving machine part incidents. The universal safety modules provide a future-proof solution for creating a single safety function for both OEMs and end-users and support the integration of machines in digital service and predictive maintenance concepts. The basic safety modules monitor Emergency stop circuits conforming to EV/ISO 13850 and EN/IEC 60204-1. The Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are available in two input supply variants: 24VAC/DC models and 48VAC/DC to 240VAC/DC models.