RXG12B7PV

Schneider Electric
996-RXG12B7PV
RXG12B7PV

製造商:

說明:
工業繼電器 Interface relay 10A 1CO lock LED 24VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 180   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$223.50 HK$40,230.00
HK$213.23 HK$57,572.10

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 工業繼電器
RoHS:  
Plug In
Relay
Interface Protection
1 Ohms
250 V
Silver
IP20
RXG
79.6 mm
15.6 mm
72 mm
品牌: Schneider Electric
組裝國家: Not Available
擴散國: Not Available
原產國: ID
產品類型: Industrial Relays
原廠包裝數量: 30
子類別: Relays
公司名稱: Harmony
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536490090
TARIC:
8536490099

Harmony Electromechanical Relays

Schneider Electric Harmony Electromechanical (EMR) Relays are utilized to multiply the number of input and output contacts or for logic processing control. Harmony relays include a slim interface, miniature, power, universal, and hermetically sealed relays. An expansive portfolio of power relays is available for most industrial machines, such as packaging, textile, HVAC, automation control panels, and PLC interfaces. These power relays include models with up to 30A current ratings for high-power applications like electrical vehicle (EV) charging and hermetically sealed relays for use in hazardous locations. Schneider Electric Harmony EMR Relays provide a reliable solution for users, ensuring machine and system performance.