RSL1PVFU

Schneider Electric
996-RSL1PVFU
RSL1PVFU

製造商:

說明:
工業繼電器 Relay + screw Conn Socket 115 VAC/VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 63

庫存:
63 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$196.38 HK$196.38
HK$174.84 HK$1,748.40
HK$166.95 HK$3,339.00
HK$161.19 HK$8,059.50
HK$155.60 HK$15,560.00
HK$148.62 HK$29,724.00
HK$143.52 HK$71,760.00

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 工業繼電器
RoHS:  
DIN Rail
Industrial Relay
Harmony
Screw
1 Form C (SPDT-NO, NC)
6 A
Screw
Non-Latching
110 VAC, 110 VDC
20.5 kOhms
2.9 mA
277 VAC
Silver
IP40
RSL
95 mm
6.2 mm
78.6 mm
品牌: Schneider Electric
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 6 A
產品類型: Industrial Relays
原廠包裝數量: 10
子類別: Relays
公司名稱: Harmony
每件重量: 120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536490050
TARIC:
8536490099
ECCN:
EAR99

Harmony Electromechanical Relays

Schneider Electric Harmony Electromechanical (EMR) Relays are utilized to multiply the number of input and output contacts or for logic processing control. Harmony relays include a slim interface, miniature, power, universal, and hermetically sealed relays. An expansive portfolio of power relays is available for most industrial machines, such as packaging, textile, HVAC, automation control panels, and PLC interfaces. These power relays include models with up to 30A current ratings for high-power applications like electrical vehicle (EV) charging and hermetically sealed relays for use in hazardous locations. Schneider Electric Harmony EMR Relays provide a reliable solution for users, ensuring machine and system performance.