16-783C

Schneider Electric Relays
528-16-783C
16-783C

製造商:

說明:
繼電器插座及硬體 DIN Rail Mounting Adapter for 783 Rly

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.59 HK$17.59
HK$16.52 HK$165.20
HK$14.63 HK$438.90
HK$13.15 HK$1,315.00
HK$11.67 HK$2,917.50
HK$11.01 HK$5,505.00
HK$10.28 HK$10,280.00
HK$9.86 HK$24,650.00
HK$9.70 HK$48,500.00

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 繼電器插座及硬體
RoHS:  
Adapters
Din Rail Adapter
783
品牌: Schneider Electric Relays
產品類型: Relay Sockets & Hardware
系列: 783
原廠包裝數量: 10
子類別: Relays
每件重量: 2.863 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Relay Accessories

SE Relays Relay Accessories include a wide range of solutions to simplify panel building and reduce maintenance time. Plastic or stainless steel Mating Hold Down Clips help safely secure a relay to the socket. Socket Modules provide optional circuit protection. Relay Mounting Adapters are designed for mounting to DIN rail or panel without a socket. Coil Bus Jumpers allow connection to adjacent sockets without additional wiring. When mated with SE Relays sockets and accessories, the relays provide a complete solution.