9WL0912P1H001

Sanyo Denki
978-9WL0912P1H001
9WL0912P1H001

製造商:

說明:
DC風扇 Fan, 92x92x38mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 73

庫存:
73
可立即送貨
在途量:
56
預期15/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$799.72 HK$799.72
HK$682.51 HK$6,825.10

商品屬性 屬性值 選擇屬性
Sanyo Denki
產品類型: DC風扇
RoHS:  
Axial
92 mm
38 mm
92 mm
12 VDC
131 CFM (3.7 m3/min)
9000 RPM
Ball
61 dBA
IP68
22.8 W
Tachometer, PWM
Plastic
Wire Leads - 4
9WL Type
品牌: Sanyo Denki
組裝國家: Not Available
擴散國: Not Available
原產國: PH
電流類型: DC
壓力類型: 1.72 in H2O
產品類型: DC Fans
原廠包裝數量: 28
子類別: Fans, Blowers & Accessories
公司名稱: San Ace 92W
每件重量: 300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

92W 9WL Splash-Proof Fans

Sanyo Denki 92W 9WL Splash-Proof Fans feature a maximum airflow of 3.7m3/min, a maximum static pressure of 430Pa, and a long service life of 100,000 hours. These fans are equipped with the PWM control function to externally control the fan speed, lowering noise, and improve the energy efficiency of devices. The 92W 9WL splash-proof fans are IP68-rated water and dust protected to ensure stable fan operation even in harsh environments. These fans are suitable for cooling industries, photovoltaic (PV) inverters, rapid electric vehicle (EV) charging stations, and digital signage.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

IP68 Rated Fans for Driver Comfort Applications

Sanyo Denki provides various IP68 cooling fans and blowers that are suitable for numerous off-road applications where robust protection of the fan is vital. These IP68-rated fans are part of the cooling unit and push or pull air to the surface of the driver's seat. The blowers push air directly to blow off dust from near the driver and boast low noise and vibration, corrosion resistance, and a robust electrical design. Various sizes are available for these fans and blowers, from 40mm x 28mm to 140mm x 51mm dimensions. Sanyo Denki Driver Comfort products are ideal for lawnmowers, ATVs, tractor canopies, and other agricultural machinery.

9WL Splash Proof Fans

Sanyo Denki 9WL Splash Proof Fans are IP68-rated for water and dust resistance. These Sanyo Denki fans offer the longest lifespan and the highest air flow among same size industrial-use axial DC cooling fans. 9WL series offers an ideal cooling solution for PV inverters, quick chargers for electric vehicles, and LED panels. A PWM speed control function allows the user to set the rotational speed of the fan and helps to minimize power consumption and noise. The devices offer an operating supply voltage range of 12VDC to 48VDC, a speed range of 2300RPM to 17500RPM, and a power rating range of 1.2W to 23.04W.