9CRLA0612P0G003

Sanyo Denki
978-9CRLA0612P0G003
9CRLA0612P0G003

製造商:

說明:
DC風扇 Fan, 60x60x76mm, 12VDC, Counter Rotate/Long Life/Hi Pressure/Thin Wire, Tach/PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 16   多個: 16
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$917.35 HK$14,677.60

商品屬性 屬性值 選擇屬性
Sanyo Denki
產品類型: DC風扇
RoHS:  
Axial
60 mm
76 mm
60 mm
12 VDC
74.1 CFM (2.1 m3/min)
17800 RPM
Ball
70 dBA
36 W
Tachometer, PWM
Aluminum
Wire Leads - 4
9CRLA Type
品牌: Sanyo Denki
組裝國家: Not Available
擴散國: Not Available
原產國: PH
電流類型: DC
壓力類型: 5.62 in H2O
產品類型: DC Fans
原廠包裝數量: 16
子類別: Fans, Blowers & Accessories
公司名稱: San Ace 60L
每件重量: 310 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

San Ace 60L 9CRLA Type Fans

Sanyo Denki San Ace 60L 9CRLA Type Fans are high static pressure long-life counter-rotating fans offering a long service life. These fans feature high energy efficiency with low noise while delivering a maximum airflow of 74.1CFM and maximum static pressure of 5.62inH2O. The PWM control function enables the external control of fan speed, contributing to lower noise and increased energy efficiency of the devices. Sanyo Denki San Ace 60L 9CRLA Type Fans are suitable for cooling high-density equipment such as servers, storage devices, networking equipment, and telecom equipment.