SDINBDG4-8G-I2

SanDisk
467-SDINBDG4-8G-I2
SDINBDG4-8G-I2

製造商:

說明:
eMMC WD/SD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,532
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$227.86 HK$227.86
HK$211.09 HK$2,110.90
HK$204.43 HK$5,110.75
HK$199.42 HK$9,971.00
HK$194.40 HK$19,440.00
HK$187.91 HK$46,977.50
HK$179.44 HK$81,824.64
1,064 報價

商品屬性 屬性值 選擇屬性
SanDisk
產品類型: eMMC
RoHS:  
Nonstandard
8 GB
MLC
300 MB/s
170 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 25 C
+ 85 C
品牌: SanDisk
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 11.5 mm x 13 mm x 0.8 mm
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: eMMC
原廠包裝數量: 152
子類別: Memory & Data Storage
連續讀取: 300 MB/s
連續寫入: 170 MB/s
每件重量: 2.816 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99

iNAND® 7250 Industrial Embedded Flash Drives

SanDisk iNAND® 7250 Industrial Embedded Flash Drives optimize system performance and enable real-time analytics at the edge. The iNAND® 7250 Flash Drives are optimized for industrial applications with a wide range of operational requirements, providing high reliability and endurance for embedded platforms. The drives are tested and developed to withstand demanding environmental conditions. Advanced flash memory management firmware offers enhanced power immunity, ECC, wear leveling, and bad block management. The iNAND® 7250 Flash Drives have an operating temperature range of -40°C to +85°C and an industrial extended temperature of -25°C to +85°C.