SDINBDA6-128G-XI1

SanDisk
467-SDINBDA6128G-XI1
SDINBDA6-128G-XI1

製造商:

說明:
eMMC WD/SD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 116

庫存:
116 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$969.88 HK$969.88
HK$893.93 HK$8,939.30
HK$865.48 HK$21,637.00
250 報價

商品屬性 屬性值 選擇屬性
SanDisk
產品類型: eMMC
RoHS:  
TFBGA-153
128 GB
TLC
310 MB/s
150 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 40 C
+ 85 C
品牌: SanDisk
尺寸: 11.5 mm x 13 mm x 1 mm
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: eMMC
原廠包裝數量: 152
子類別: Memory & Data Storage
連續讀取: 310 MB/s
連續寫入: 150 MB/s
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

3D iNAND® IX EM132 Embedded Flash Drives

SanDisk 3D iNAND® IX EM132 Embedded Flash Drives (EFDs) are Western Digital's most advanced e.MMC flash storage solution for industrial applications. The drives come with high reliability and endurance across a wide range of operational requirements. These industrial-grade flash devices exhibit advanced flash memory management firmware to provide enhanced power immunity, ECC, wear leveling, and bad block management. The iNAND IX EM132 drives optimize system performance and provides reliable local storage as primary or backup.