USB-A-S-S-W-TH

Samtec
200-USBASSWTH
USB-A-S-S-W-TH

製造商:

說明:
USB 連接器 USB 2.0 TYPE A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 373

庫存:
373 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.86 HK$9.86
HK$7.64 HK$382.00
HK$6.17 HK$617.00
HK$5.24 HK$2,620.00
HK$4.11 HK$4,110.00
HK$3.74 HK$7,480.00
HK$2.98 HK$14,900.00
HK$2.22 HK$22,200.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: USB 連接器
RoHS:  
USB Type A Connectors
Jack (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
30 VAC
Right Angle
Through Hole
Tray
品牌: Samtec
色彩: White
觸點材料: Phosphor Bronze
觸點电镀: Gold
最高工作溫度: + 85 C
最低工作溫度: - 50 C
產品類型: USB Connectors
系列: USB
原廠包裝數量: 1
子類別: USB Connectors
每件重量: 7.152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB & USBR Board Connectors

Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.