UMPT-05-01-S-RA-WT-TR

Samtec
200-UMPT0501SRAWTTR
UMPT-05-01-S-RA-WT-TR

製造商:

說明:
電源到板 2.00 mm mPOWER Ultra Micro Power Terminal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 130

庫存:
130 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.70 HK$51.70
HK$46.69 HK$1,167.25
HK$43.40 HK$2,170.00
完整捲(訂購多個125)
HK$41.35 HK$5,168.75
HK$33.62 HK$16,810.00
HK$31.07 HK$31,070.00
HK$25.98 HK$64,950.00
5,000 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 電源到板
RoHS:  
Power to the Board
Pin (Male)
18 A
460 VAC, 650 VDC
5 Position
Through Hole
Solder
2 mm
UMPT-RA
Reel
Cut Tape
mPower
品牌: Samtec
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CR
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
裝配角: Right Angle
排數: 1 Row
產品: Ultra Micro Power Connectors
原廠包裝數量: 125
子類別: Power Connectors
零件號別名: UMPT-05-01-S-RA-WT-FR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

mPower®超微型電源連接系統

Samtec mPower®超微型電源連接系統採用微型2 mm間距、18A的電源插片互連方式,旨在用於純電源或用於電源與訊號/接地解決方案的組合。此微型高功率解決方案為純電源或電源/訊號應用提供設計彈性。mPower在堆疊高度上有著多樣性變化,可以輕易與Samtec任一高速連接器系統一起加入到新的或現有架構中,以打造出獨一無二的兩件式電源和訊號/接地解決方案。Samtec mPower超微型電源連接系統是一項已通過嚴苛環境測試 (SET) 認證的產品。SET是Samtec設立的一項計畫,旨在測試超越一般產業標準和規格的產品。這些產品經過額外測試,確保其高度適用於嚴苛/惡劣的環境,例如軍事、太空、汽車、工業和其他極端應用。

mPower™ 2mm UMPT/UMPS Ultra Micro Power Connectors

Samtec mPower™ 2mm Ultra Micro-Power Terminal (UMPT, UMPT-RA) and Ultra Micro-Power Socket (UMPS) Power Connectors are a high-power solution with design flexibility for power-only or power/signal applications. These Samtec power connectors offer variations, including 2 to 10 positions on a 2mm pitch and 5mm to 16mm, 18mm, and 20mm stacking heights. The UMPT/UMPS connectors are mateable to one another. These power connectors operate at up to 18A per blade and are RoHS compliant. The UMPT/UMPS are high-speed connector systems for a unique two-piece power and signal/ground solution.