UMPS-03-03.5-S-V-S-W-TR

Samtec
200-UMPS0303.5SVSWTR
UMPS-03-03.5-S-V-S-W-TR

製造商:

說明:
電源到板 2.00 mm mPOWER Ultra Micro Power Socket

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 464

庫存:
464 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.35 HK$29.35
HK$26.55 HK$663.75
HK$24.66 HK$1,233.00
HK$23.43 HK$2,343.00
完整捲(訂購多個575)
HK$19.23 HK$11,057.25
HK$17.92 HK$20,608.00
HK$15.12 HK$69,552.00
9,775 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 電源到板
RoHS:  
Power to the Board
UMPS
Reel
Cut Tape
mPOWER
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: VN
原廠包裝數量: 575
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

mPower®超微型電源連接系統

Samtec mPower®超微型電源連接系統採用微型2 mm間距、18A的電源插片互連方式,旨在用於純電源或用於電源與訊號/接地解決方案的組合。此微型高功率解決方案為純電源或電源/訊號應用提供設計彈性。mPower在堆疊高度上有著多樣性變化,可以輕易與Samtec任一高速連接器系統一起加入到新的或現有架構中,以打造出獨一無二的兩件式電源和訊號/接地解決方案。Samtec mPower超微型電源連接系統是一項已通過嚴苛環境測試 (SET) 認證的產品。SET是Samtec設立的一項計畫,旨在測試超越一般產業標準和規格的產品。這些產品經過額外測試,確保其高度適用於嚴苛/惡劣的環境,例如軍事、太空、汽車、工業和其他極端應用。

UMCS & UMPS 30W & 60W Medical AC/DC Power Supplies

Cosel UMCS and UMPS 30W and 60W Medical AC/DC Power Supplies provide high reliability and safety for meeting the high demands of medical electrical equipment. Cosel UMCS connector-type and UMPS PCB-type power supplies offer 30W and 60W models and comply with the IEC60601-1 medical standard. These Class II encapsulated-type AC/DC power supplies are ideal for medical equipment, analysis equipment, industrial robots, and general industrial equipment.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

mPower™ 2mm UMPT/UMPS Ultra Micro Power Connectors

Samtec mPower™ 2mm Ultra Micro-Power Terminal (UMPT, UMPT-RA) and Ultra Micro-Power Socket (UMPS) Power Connectors are a high-power solution with design flexibility for power-only or power/signal applications. These Samtec power connectors offer variations, including 2 to 10 positions on a 2mm pitch and 5mm to 16mm, 18mm, and 20mm stacking heights. The UMPT/UMPS connectors are mateable to one another. These power connectors operate at up to 18A per blade and are RoHS compliant. The UMPT/UMPS are high-speed connector systems for a unique two-piece power and signal/ground solution.