TW-05-08-G-S-550-140

Samtec
200-TW-0508GS550140
TW-05-08-G-S-550-140

製造商:

說明:
板對板及夾層連接器 Flexible Surface Mount Board Stacking Header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
734 可於 5 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.30 HK$14.30
HK$11.51 HK$575.50
HK$9.21 HK$921.00
HK$7.48 HK$3,740.00
HK$6.76 HK$6,760.00
HK$5.57 HK$11,140.00
HK$4.09 HK$20,450.00
HK$3.26 HK$32,600.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Connectors
5 Position
2 mm (0.079 in)
1 Row
Solder
Vertical
3.05 mm
5.2 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
TW
Bulk
應用: Elevated Board Staking
品牌: Samtec
易燃性等級: UL 94 V-0
安裝風格: Straight Pin
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1
子類別: Board to Board & Mezzanine Connectors
終端長度: 1.27 mm
公司名稱: Flex Stack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).