TW-03-02-STL-S-170-SM

Samtec
200-TW0302STLS170SM
TW-03-02-STL-S-170-SM

製造商:

說明:
板對板及夾層連接器 Flexible Surface Mount Board Stacking Header

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.06 HK$14.06
HK$10.93 HK$546.50
HK$8.80 HK$880.00
HK$7.48 HK$3,740.00
HK$5.81 HK$5,810.00
HK$5.23 HK$10,460.00
HK$3.99 HK$19,950.00
HK$2.71 HK$27,100.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
Connectors
3 Position
2 mm (0.079 in)
1 Row
Solder
Vertical
4.318 mm
4.9 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
TW
Bulk
應用: Elevated Board Staking
品牌: Samtec
易燃性等級: UL 94 V-0
安裝風格: PCB Mount
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1
子類別: Board to Board & Mezzanine Connectors
公司名稱: Flex Stack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).