TMM-101-01-G-D

Samtec
200-TMM10101GD
TMM-101-01-G-D

製造商:

說明:
集管和線殼 Low Profile Tiger Eye Header Strips

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,026

庫存:
1,026 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.62 HK$3.62
HK$2.79 HK$139.50
HK$2.30 HK$230.00
HK$1.97 HK$985.00
HK$1.40 HK$1,400.00
HK$1.23 HK$2,460.00
HK$0.822 HK$4,110.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 集管和線殼
RoHS:  
Headers
Pin Header
2 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.2 mm (0.126 in)
3.5 mm (0.138 in)
TMM
FleXYZ
Board-to-Board, Cable
- 55 C
+ 125 C
Bulk
品牌: Samtec
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: VN
额定电流: 3.2 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
額定電壓: 250 VAC, 281 VAC
每件重量: 12.880 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TMM Tiger Eye™ Low Profile Header Strips

Samtec TMM Tiger Eye™ Low Profile Header Strips feature a 2mm pitch, configurations up to 200 pins in 4 rows, and 3.2A current rating per pin. These header strips are broken down based on their through-hole or SMT design and mateable counterparts. The TMM series offers a low-profile, phosphor-bronze terminal material, and black LCP insulator material. Samtec TMM Tiger Eye Low Profile Header Strips offer a 250VAC to 281VAC voltage rating and -55°C to +125°C temperature range.