TFM-105-02-L-DH

Samtec
200-TFM10502LDH
TFM-105-02-L-DH

製造商:

說明:
集管和線殼 High-Reliability Tiger Eye Terminal Strips

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 755

庫存:
755 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.00 HK$30.00
HK$24.41 HK$2,099.26
HK$18.50 HK$9,546.00
HK$14.55 HK$15,015.60
HK$13.23 HK$26,737.83
HK$10.60 HK$53,328.60
HK$7.97 HK$79,851.43

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$31.07
最小值:
1

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 集管和線殼
RoHS:  
Headers
1.27 mm (0.05 in)
TFM
Tiger Eye
Tube
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: CR
產品類型: Headers & Wire Housings
原廠包裝數量: 43
子類別: Headers & Wire Housings
每件重量: 219.120 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

Tiger Eye TFM/SFM 1.27mm Terminals & Sockets

Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets are designed for micro rugged, high-reliability, high-cycle applications. These Tiger Eye terminals and sockets feature multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments, and are available in vertical, right-angle, and horizontal orientations. Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets have through-hole or surface-mount terminations and 0.050" (1.27mm) pitch.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

Tiger Eye™ TFM系列0.050"間距端子板

Samtec Tiger Eye™ TFM系列0.050"間距端子板是專為微型、強固型、高可靠度、高循環週期的應用所設計。Tiger Eye採用多點、經過熱處理、專為強固型環境所設計的鈹銅 (BeCu) 接點。本連接器提供垂直、直角和水平等方向,端子則分為穿孔或表面黏著形式。另外也選擇性提供對齊腳位、鎖定夾、雙螺絲固定或焊接片,讓您的設計更有彈性。