TCSD-15-D-16.53-01-N

Samtec
200-TCSD15D165301N
TCSD-15-D-16.53-01-N

製造商:

說明:
條形線/IDC線 IDC Socket Cable Assemblies

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.69 HK$143.69
HK$136.04 HK$1,360.40
HK$128.15 HK$3,203.75
HK$119.60 HK$5,980.00
HK$111.22 HK$11,122.00
HK$103.00 HK$25,750.00
HK$84.75 HK$42,375.00
HK$71.43 HK$71,430.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 條形線/IDC線
RoHS:  
IDC Socket Cable
Socket
30 Position
Socket
30 Position
2 mm
Female / Female
419.862 mm
28 AWG
TCSD
Bulk
品牌: Samtec
额定电流: 2.8 A
描述/功能: High Reliability IDC Socket Strip
外殼顏色: Gray
外殼材料: Polyvinyl Chloride (PVC)
產品: IDC Ribbon Cable Assemblies
產品類型: Ribbon Cables / IDC Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Tiger Eye IDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.