TCSD-15-D-05.00-01-F-N-RW

Samtec
200-CSD15D050001FNRW
TCSD-15-D-05.00-01-F-N-RW

製造商:

說明:
條形線/IDC線 IDC Socket Cable Assemblies

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.54 HK$87.54
HK$80.97 HK$809.70
HK$74.88 HK$1,872.00
HK$69.05 HK$3,452.50
HK$64.20 HK$6,420.00
HK$59.43 HK$29,715.00
HK$48.91 HK$48,910.00
HK$41.26 HK$82,520.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 條形線/IDC線
RoHS:  
IDC Socket Cable
Socket
30 Position
Socket
30 Position
2 mm
Female / Female
127 mm
28 AWG
TCSD
Bulk
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: CR
额定电流: 2.8 A
描述/功能: High Reliability IDC Socket Strip
外殼顏色: Gray
外殼材料: Polyvinyl Chloride (PVC)
產品: IDC Ribbon Cable Assemblies
產品類型: Ribbon Cables / IDC Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Tiger Eye IDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Images

Specification Sheets

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.